
* Images are for reference only
5KP43CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 5KP43CA TB
- JLCPCB Part #
- C5444193
- Package
- R-6
- Description
- -55℃~+150℃ 2uA 43V 52.8V 5kW@10/1000us 69.4V 73.5A@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
10+
$0.7105
30+
$0.6235
300+
$0.5301
600+
$0.4785
900+
$0.4511
Related Products
Welcome back, may I help you?